Siemens 3SU1401-1BB60-3AA0 SIRIUS ACT LED module white 24V spring-loaded

MPN
3SU14011BB603AA0
Brand
Siemens
EAN-13
4011209942974
Order Code
06-9095
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens 3SU1401-1BB60-3AA0 is a white LED module designed for 24 V DC/AC operation. It features robust construction suitable for industrial environments. Typical applications include signalling and indication in control panels and machinery.
Type LED module
Colour White
Colour light source White
Compatible with (details) Front panel mounting
Connection Spring-loaded terminal
Connection type auxiliary circuit Spring clamp connection
Depth 29.4mm
Dim (W x H x D) 9.8 x 36 x 29.4 mm
Height 36mm
IP Rating IP20, IP40
Lamp holder None
Lamp Type LED
Light bulb included Yes
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1401-1BB60-3AA0
Mounting Type Front panel fixed
Rated voltage Ue at AC 50 Hz N/A
Rated voltage Ue at AC 60 Hz N/A
Rated voltage Ue at DC N/A
Recess depth 29.4mm
Switching Voltage 24V DC/AC
Transformer integrated FALSE
Type of fastening N/A
Voltage type for actuating AC/DC
Width 9.8mm
With integrated diode TRUE
With integrated voltage decreasing resistor FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot