Siemens 3SU14011BH601AA0 LED module white 240V high green pushbutton

MPN
3SU14011BH601AA0
Brand
Siemens
EAN-13
4011209938786
Order Code
06-9101
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Siemens offers the 3SU1401-1BH60-1AA0 LED module, featuring a white light output and 240 V rating, providing reliable illumination. This LED module is ideal for use in control and signalling devices across various industrial applications. Manufactured with quality in mind, it ensures durability and consistent performance for demanding environments.
Type LED module
Colour White
Colour light source White
Connection type auxiliary circuit Screw connection
Depth 29.4mm
Dim (W x H x D) 9.8 x 33.2 x 29.4 mm
Electrical lifespan 100000
Height 33.2mm
IP Rating IP40
Lamp holder None
Lamp type LED
Light bulb included Yes
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 3SU1401-1BH60-1AA0
Misc Attribute 2 LED
Mounting Type Front panel fixed
Rated voltage Ue at AC 50 Hz 24 - 240V
Rated voltage Ue at AC 60 Hz 24 - 240V
Rated voltage Ue at DC 24 - 240V
Switching current (max.) 20mA
Switching Voltage 240V
Transformer integrated FALSE
Type of fastening N/A
Voltage type for actuating AC/DC
Width 9.8mm
With integrated diode TRUE
With integrated voltage decreasing resistor FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot