Siemens 3SU14011BB203AA0 SIRIUS ACT LED module Red 24V DC/AC 5 pcs

MPN
3SU14011BB203AA0
Brand
Siemens
EAN-13
4011209943001
Order Code
06-9089
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens manufactures the 3SU1401-1BB20-3AA0 LED module, which features a red light at 24 V DC/AC and comes in a pack of five. The module is ideal for use in control panels and industrial signalling applications due to its reliability and clear visibility. It is commonly used in machinery and automation systems to indicate operating statuses or alerts.
Type LED module
Colour Red
Colour light source Red
Connection Spring-loaded connector
Connection type auxiliary circuit Spring clamp connection
Depth 29.4mm
Dielectric Strength 4kV
Dim (W x H x D) 9.8 x 36 x 29.4 mm
Electrical lifespan 100000
Height 36mm
IP Rating IP20, IP40
Lamp holder None
Lamp type LED
Light bulb included Yes
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 With integrated LED
Misc Attribute 2 3SU1401-1BB20-3AA0
Mounting Type Front panel fixed
Rated voltage Ue at AC 50 Hz N/A
Rated voltage Ue at AC 60 Hz N/A
Rated voltage Ue at DC N/A
Switching current (max.) 25mA
Switching Voltage 24V DC/AC
Transformer integrated FALSE
Type of fastening N/A
Voltage type for actuating AC/DC
Width 9.8mm
With integrated diode TRUE
With integrated voltage decreasing resistor FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot