Siemens 3SU14011BB201AA0 SIRIUS ACT LED module red 24V DC/AC screw conn

MPN
3SU14011BB201AA0
Brand
Siemens
EAN-13
4011209943100
Order Code
06-9087
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Siemens LED module 3SU1401-1BB20-1AA0 is designed for easy integration with control devices, featuring a red LED suitable for both 24 V DC and AC applications. This module offers enhanced visibility and reliability in industrial environments. It is typically used in machine panels and control systems to indicate operational status.
Type LED module
Colour Red
Colour light source Red
Compatible with (details) Front panel mounting
Connection Screws
Connection type auxiliary circuit Screw connection
Depth 29.4mm
Dim (W x H x D) 9.8 x 33.2 x 29.4 mm
Height 33.2mm
IP Rating IP20, IP40
Lamp holder None
Lamp type LED
Light bulb included Yes
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1401-1BB20-1AA0
Mounting Type Front panel fixed
Package depth 17mm
Package height 42mm
Package width 103mm
Product colour Black
Product Type LED element
Quantity per pack 1 pc(s)
Rated voltage Ue at AC 50 Hz N/A
Rated voltage Ue at AC 60 Hz N/A
Rated voltage Ue at DC N/A
Recess depth 29.4mm
Switching Voltage 24V DC/AC
Transformer integrated FALSE
Type of fastening N/A
Voltage type for actuating AC/DC
Weight 9g
Width 9.8mm
With integrated diode TRUE
With integrated voltage decreasing resistor FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot