Siemens 5SG7113 Miniature Circuit Breaker 13A 230V 6kA 1-pole screwless |
06-9255
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £29.25
Price per unit Ex VAT
|
63A |
DIN rail |
230V |
D02 |
|
90mm |
(W x H x D) 27 x 70 x 90 mm |
D02 |
70mm |
230V |
1 |
|
1 |
|
Multicolour |
230V |
158g |
27mm |
|
|
Siemens 5SG7123 Circuit Breaker 400V 63A D02 screwless terminals |
06-9257
|
|
Available to back orderBack order, lead time 9 days
|
1+ £60.51
Price per unit Ex VAT
|
63A |
DIN rail |
400V |
D02 |
|
90mm |
(W x H x D) 54 x 70 x 90 mm |
D02 |
70mm |
400V |
2 |
|
2 |
|
Multicolour |
400V |
306g |
54mm |
|
|
Siemens 5SG7133 Circuit Breaker 63A 400V 6kA 1P B-Series screwless |
06-9261
|
|
Despatched within 4 working days - 20 in stock
|
1+ £55.92
Price per unit Ex VAT
|
63A |
DIN rail |
400V |
D02 |
VDE, CE, GL |
90mm |
(W x H x D) 81 x 70 x 90 mm |
D02 |
70mm |
400V |
3 |
400 V |
3 |
IP20 |
Grey |
400V |
411g |
81mm |
86mm |
96mm |
Siemens 5SG7153 Minized Circuit Breaker 63A 230V D02 1P+N |
06-9263
|
|
Despatched within 4 working days - 3 in stock
|
1+ £56.66
Price per unit Ex VAT
|
63A |
DIN rail |
230V |
D02 |
|
90mm |
(W x H x D) 54 x 70 x 90 mm |
D02 |
70mm |
230V |
2 |
|
2 |
|
Multicolour |
230V |
291g |
54mm |
|
|
Siemens 5SG7163 Circuit Breaker D02 Fuse 63A 400V 1pc 25m cable |
06-9265
|
|
Despatched within 4 working days - 22 in stock
|
1+ £76.59
Price per unit Ex VAT
|
63A |
DIN rail |
400V |
D02 |
|
90mm |
(W x H x D) 108 x 70 x 90 mm |
D02 |
70mm |
400V |
4 |
|
4 |
|
|
400V |
|
108mm |
|
|
Siemens 5SG7230 Circuit Breaker D02 63A 400V SIMATIC S7-300 10 sheets |
06-9267
|
|
Available to back orderBack order, lead time 9 days
|
1+ £121.13
Price per unit Ex VAT
|
63A |
|
400V |
D02 |
|
219mm |
(W x H x D) 27 x 100 x 219 mm |
D02 |
100mm |
400V |
3 |
|
3 |
|
Multicolour |
400V |
697g |
27mm |
|
|
Siemens 5SG76310KK16 MINIZED Fuse Switch 16A 2-pole 230V 4pcs |
06-9273
|
|
Despatched within 4 working days - 1 in stock
|
1+ £118.13
Price per unit Ex VAT
|
16A |
DIN rail |
400V |
D01 |
|
88mm |
(W x H x D) 54 x 70 x 88 mm |
D01 |
70mm |
400V |
3 |
|
3 |
|
|
400V |
|
54mm |
|
|