Siemens 5SG7230 Circuit Breaker D02 63A 400V SIMATIC S7-300 10 sheets

MPN
5SG7230
Brand
Siemens
EAN-13
4001869251462
Order Code
06-9267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £121.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 5SG7230 is a circuit breaker with a D02 fuse size, rated for 63 A and 400 V. This NEOZED fuse switch disconnector provides reliable protection and control for electrical circuits. It is typically used in industrial and residential electrical installations to ensure safety and prevent overloads.
Type Circuit breaker
Current Rating 63A
Voltage Rating - AC 400V
Termination Screw terminal
Construction size D02
Depth 219mm
Dim (W x H x D) 27 x 100 x 219 mm
Fuse Size D02
Height 100mm
Nominal Voltage 400V
Number of pins 3
Number of Poles 3
Product colour Multicolour
Rated voltage 400V
Weight 697g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot