Siemens 5SG7133 Circuit Breaker 63A 400V 6kA 1P B-Series screwless

MPN
5SG7133
Brand
Siemens
EAN-13
4001869319254
Order Code
06-9261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £55.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 5SG7133 circuit breaker is designed for a fuse size of D02, capable of handling 63 A at 400 V. This NEOZED fuse switch disconnector provides reliable protection and is suitable for use in electrical circuit protection and safety applications. Typical applications include commercial and industrial electrical systems where secure and efficient circuit management is necessary.
Type Circuit breaker
Mounting Type DIN rail
Current Rating 63A
Voltage Rating - AC 400V
Termination Screw terminal
Certification VDE, CE, GL
Construction size D02
Depth 90mm
Dim (W x H x D) 81 x 70 x 90 mm
Fuse Size D02
Height 70mm
Input Voltage 400 V
International Protection (IP) code IP20
Nominal Voltage 400V
Number of pins 3
Number of Poles 3
Package depth 86mm
Package height 96mm
Package width 84mm
Product colour Grey
Rated voltage 400V
Weight 411g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot