Siemens 5SG76310KK16 MINIZED Fuse Switch 16A 2-pole 230V 4pcs

MPN
5SG76310KK16
Brand
Siemens
EAN-13
4001869475899
Order Code
06-9273
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £118.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 5SG76310KK16 circuit breaker is a NEOZED fuse switch disconnector designed for fuse size D01, 16 A, 400 V applications. It provides reliable electrical protection and disconnection in various industrial and commercial settings. Typical uses include safeguarding electrical circuits and equipment in power distribution systems.
Type Circuit breaker
Mounting Type DIN rail
Current Rating 16A
Voltage Rating - AC 400V
Termination Screw terminal
Construction size D01
Depth 88mm
Dim (W x H x D) 54 x 70 x 88 mm
Fuse Size D01
Height 70mm
Nominal Voltage 400V
Number of pins 3
Number of Poles 3
Rated voltage 400V
Width 54mm

Reviews

Be the first to submit a review

Trustpilot