Siemens 5SG7163 Circuit Breaker D02 Fuse 63A 400V 1pc 25m cable

MPN
5SG7163
Brand
Siemens
EAN-13
4001869319278
Order Code
06-9265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £76.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Siemens 5SG7163 is a circuit breaker that accommodates a D02 fuse of 63 A with a voltage rating of 400 V. This device functions as a Neozed switch disconnector, providing reliable protection and switching within electrical circuits. It is typically used in industrial and commercial settings to ensure circuit protection and operational safety.
Type Circuit breaker
Mounting Type DIN rail
Current Rating 63A
Voltage Rating - AC 400V
Termination Screw terminal
Construction size D02
Depth 90mm
Dim (W x H x D) 108 x 70 x 90 mm
Fuse Size D02
Height 70mm
Nominal Voltage 400V
Number of pins 4
Number of Poles 4
Rated voltage 400V
Width 108mm

Reviews

Be the first to submit a review

Trustpilot