Siemens 5SG7153 Minized Circuit Breaker 63A 230V D02 1P+N

MPN
5SG7153
Brand
Siemens
EAN-13
4001869319261
Order Code
06-9263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £56.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 5SG7153 circuit breaker is designed with a D02 fuse size, supporting 63 A at 230 V. This switch disconnector features protection switch disconnector housing, suitable for use in NEOZED systems. It is typically utilised in electrical circuits requiring reliable overload and short circuit protection.
Type Circuit breaker
Mounting Type DIN rail
Current Rating 63A
Voltage Rating - AC 230V
Termination Screw terminal
Construction size D02
Depth 90mm
Dim (W x H x D) 54 x 70 x 90 mm
Fuse Size D02
Height 70mm
Nominal Voltage 230V
Number of pins 2
Number of Poles 2
Product colour Multicolour
Rated voltage 230V
Weight 291g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot