Siemens 5SG7113 Miniature Circuit Breaker 13A 230V 6kA 1-pole screwless

MPN
5SG7113
Brand
Siemens
EAN-13
4001869319230
Order Code
06-9255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 5SG7113 Circuit Breaker is designed for a fuse size of D02, supporting up to 63 A at 230 V. This NEOZED switch disconnector provides reliable protection and isolation in electrical installations. Ideal for residential and commercial applications requiring robust circuit protection.
Type Circuit breaker
Mounting Type DIN rail
Current Rating 63A
Voltage Rating - AC 230V
Termination Screw terminal
Construction size D02
Depth 90mm
Dim (W x H x D) 27 x 70 x 90 mm
Fuse Size D02
Height 70mm
Nominal Voltage 230V
Number of pins 1
Number of Poles 1
Product colour Multicolour
Rated voltage 230V
Weight 158g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot