Siemens 5SG7123 Circuit Breaker 400V 63A D02 screwless terminals

MPN
5SG7123
Brand
Siemens
EAN-13
4001869319247
Order Code
06-9257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £60.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 5SG7123 circuit breaker is designed for use with D02 fuses, supporting 63 A at 400 V. It features a NEOZED fuse switch disconnector, providing reliable overcurrent protection in electrical installations. This product is typically used in residential and commercial settings to ensure electrical safety.
Type Circuit breaker
Mounting Type DIN rail
Current Rating 63A
Voltage Rating - AC 400V
Termination Screw terminal
Construction size D02
Depth 90mm
Dim (W x H x D) 54 x 70 x 90 mm
Fuse Size D02
Height 70mm
Nominal Voltage 400V
Number of pins 2
Number of Poles 2
Product colour Multicolour
Rated voltage 400V
Weight 306g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot