Siemens Control Stations & Switch Enclosure 613569

Siemens Brand: Siemens
The Siemens SIRIUS ACT range comprises various enclosures including single and multi-slot options, designed to accommodate different command points with versatile configurations.
Description Image Product Buy Pricing (Ex VAT) Colour Colour housing cover Compatible with (details) Compliance certificates Construction type housing Connection Degree of protection (NEMA) Contact Type Depth Diameter openings Height Housing colour Housing Material Housing material quality Length Material International Protection (IP) code Misc Attribute 1 Misc Attribute 2 Number of command positions
Siemens 3SU18010AA000AB1 SIRIUS ACT enclosure 1 slot grey 85x85x64mm
Siemens 3SU18010AA000AB1 SIRIUS ACT enclosure 1 slot grey 85x85x64mm
Standard range
Order code: 06-9119
MPN: 3SU18010AA000AB1

Despatched within 4 working days - 24 in stock
1+ £9.36
10+ £9.23
50+ £9.12
Price per unit Ex VAT
Grey Grey Control Devices Surface mounting housing Other 64mm 22.3mm 85mm Plastic N/A 85mm Plastic With recess for identification plate 3SU1801-0AA00-0AB1 1
Siemens 3SU18010AA000AC2 SIRIUS ACT enclosure yellow 1 command point
Siemens 3SU18010AA000AC2 SIRIUS ACT enclosure yellow 1 command point
Standard range
Order code: 06-9121
MPN: 3SU18010AA000AC2

Despatched within 4 working days - 9 in stock
1+ £21.43
10+ £21.16
50+ £20.88
Price per unit Ex VAT
Yellow Yellow Control Devices Surface mounting housing Other 112.5mm 22.3mm 85mm Plastic N/A 85mm Plastic With protective collar 3SU1801-0AA00-0AC2 1
Siemens 3SU1802-0AA00-0AB1 SIRIUS ACT enclosure 2 slots 114x85x64mm
Siemens 3SU1802-0AA00-0AB1 SIRIUS ACT enclosure 2 slots 114x85x64mm
Standard range
Order code: 06-9131
MPN: 3SU18020AA000AB1

Despatched within 4 working days - 24 in stock
1+ £11.19
10+ £11.03
50+ £10.89
Price per unit Ex VAT
Grey Grey Control Devices Surface mounting housing Other 64mm 22.3mm 114mm Plastic N/A 114mm Plastic With recess for identification plate 3SU1802-0AA00-0AB1 2
Siemens 3SU18030AA000AB1 SIRIUS ACT housing 3-slot Grey 154x85x64mm
Siemens 3SU18030AA000AB1 SIRIUS ACT housing 3-slot Grey 154x85x64mm
Standard range
Order code: 06-9133
MPN: 3SU18030AA000AB1

Despatched within 4 working days - 31 in stock
1+ £13.22
10+ £13.04
50+ £12.89
Price per unit Ex VAT
Grey Grey Control Devices Surface mounting housing Other 64mm 22.3mm 154mm Plastic N/A 154mm Plastic With recess for identification plate 3SU1803-0AA00-0AB1 3
Siemens 3SU1804-0AA00-0AB1 SIRIUS ACT housing 4 slots grey plastic
Siemens 3SU1804-0AA00-0AB1 SIRIUS ACT housing 4 slots grey plastic
Standard range
Order code: 06-9137
MPN: 3SU18040AA000AB1

Despatched within 4 working days - 7 in stock
1+ £16.13
10+ £15.94
50+ £15.73
Price per unit Ex VAT
Grey Grey Control Devices Surface mounting housing Other 64mm 22.3mm 194mm Plastic N/A 194mm Plastic With recess for identification plate 3SU1804-0AA00-0AB1 4
Siemens 3SU1806-0AA00-0AB1 SIRIUS ACT enclosure 6 slots grey plastic 22mm
Siemens 3SU1806-0AA00-0AB1 SIRIUS ACT enclosure 6 slots grey plastic 22mm
Standard range
Order code: 06-9141
MPN: 3SU18060AA000AB1

Despatched within 4 working days - 17 in stock
1+ £23.40
10+ £23.08
50+ £22.79
Price per unit Ex VAT
Grey Grey Control Devices REACH Surface mounting housing Other 64mm 22.3mm 280mm Plastic N/A 280mm Plastic IP66, IP67, IP69, IP69K With recess for identification plate 3SU1806-0AA00-0AB1 6
Siemens 3SU18510AA000AB1 SIRIUS ACT metal enclosure 89.4x85x64mm grey
Siemens 3SU18510AA000AB1 SIRIUS ACT metal enclosure 89.4x85x64mm grey
Standard range
Order code: 06-9143
MPN: 3SU18510AA000AB1

Despatched same day - 1 in stockContact us for additional stock
1+ £33.67
10+ £29.95
50+ £26.64
Price per unit Ex VAT
Grey Grey Control Devices Surface mounting housing Other 64mm 22.3mm 89.4mm Other N/A 89.4mm Metal With recess for identification plate 3SU1851-0AA00-0AB1 1
Siemens 3SU1851-0NA00-2AC2 SIRIUS ACT enclosure yellow 1NC metal 22mm
Siemens 3SU1851-0NA00-2AC2 SIRIUS ACT enclosure yellow 1NC metal 22mm
Extended range
Order code: 06-9145
MPN: 3SU18510NA002AC2

Available to back orderBack order, lead time 10 days
1+ £84.92
10+ £83.82
50+ £82.74
Price per unit Ex VAT
Yellow Yellow Control Devices Screws N/A 1 breaker 112.5mm N/A Metal 89.4mm With protective collar and mushroom pushbutton 3SU1851-0NA00-2AC2 1
Siemens 3SU1851-0NB00-2AC2 Enclosure Yellow 89.4 x 85 x 112.5mm
Siemens 3SU1851-0NB00-2AC2 Enclosure Yellow 89.4 x 85 x 112.5mm
Extended range
Order code: 06-9149
MPN: 3SU18510NB002AC2

Available to back orderBack order, lead time 14 days
1+ £93.63
10+ £92.44
50+ £91.24
Price per unit Ex VAT
Yellow Yellow REACH, WEEE Screws N/A 2 breakers 112.5mm N/A Metal 89.4mm With protective collar and mushroom pushbutton 3SU1851-0NB00-2AC2 1
Siemens 3SU1852-0AA00-0AB1 SIRIUS ACT enclosure 2 slots metal grey
Siemens 3SU1852-0AA00-0AB1 SIRIUS ACT enclosure 2 slots metal grey
Extended range
Order code: 06-9151
MPN: 3SU18520AA000AB1

Available to back orderBack order, lead time 10 days
1+ £30.36
10+ £29.96
50+ £29.57
Price per unit Ex VAT
Grey Grey Control Devices Surface mounting housing Other 64mm 22.3mm 118.4mm Other N/A 118.4mm Metal With recess for identification plate 3SU1852-0AA00-0AB1 2

Trustpilot