Siemens 3SU1806-0AA00-0AB1 SIRIUS ACT enclosure 6 slots grey plastic 22mm

MPN
3SU18060AA000AB1
Brand
Siemens
EAN-13
4011209970281
Order Code
06-9141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £25.94 £25.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 3SU1806-0AA00-0AB1 enclosure is a grey, durable unit measuring 280 x 85 x 64 mm with six installation slots. This enclosure is ideal for protecting components in industrial applications and ensures reliable performance. Manufactured by Siemens, it accommodates electrical devices securely, making it suitable for use in control panels and automation systems.
IP Rating IP67/IP69K
Type Enclosure
Colour Grey
Colour housing cover Grey
Compatible with (details) Control Devices
Compliance certificates REACH
Construction type housing Surface mounting housing
Degree of protection (NEMA) Other
Depth 64mm
Diameter openings 22.3mm
Height 280mm
Housing Material Plastic
Housing material quality N/A
International Protection (IP) code IP66, IP67, IP69, IP69K
Length 280mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 With recess for identification plate
Misc Attribute 2 3SU1806-0AA00-0AB1
Number of command positions 6
Operating temperature (T-T) -25 - 70°C
Package depth 295mm
Package height 85mm
Package width 95mm
Product colour Grey
Recess Diameter 22mm
Size/ Dimensions (L x W x H) 280 x 85 x 64 mm
Storage temperature (T-T) -40 - 80°C
Sustainability compliance Yes
Switch/button features 6 installation slots
Weight 615g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot