Siemens 3SU1804-0AA00-0AB1 SIRIUS ACT housing 4 slots grey plastic

MPN
3SU18040AA000AB1
Brand
Siemens
EAN-13
4011209970267
Order Code
06-9137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £18.81 £18.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Siemens 3SU1804-0AA00-0AB1 enclosure, measuring 194 x 85 x 64 mm, features four installation slots in a blank grey design. Manufactured by Siemens, this durable enclosure is well-suited for protecting electrical components in various industrial settings. It is ideal for applications requiring reliable housing for control and signalling devices.
IP Rating IP67/IP69K
Type Enclosure
Colour Grey
Colour housing cover Grey
Compatible with (details) Control Devices
Construction type housing Surface mounting housing
Degree of protection (NEMA) Other
Depth 64mm
Diameter openings 22.3mm
Height 194mm
Housing Material Plastic
Housing material quality N/A
Length 194mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 With recess for identification plate
Misc Attribute 2 3SU1804-0AA00-0AB1
Number of command positions 4
Print motif Blank
Recess Diameter 22mm
Size/ Dimensions (L x W x H) 194 x 85 x 64 mm
Switch/button features 4 installation slots
Width 85mm

Reviews

Be the first to submit a review

Trustpilot