Siemens 3SU1851-0NA00-2AC2 SIRIUS ACT enclosure yellow 1NC metal 22mm

MPN
3SU18510NA002AC2
Brand
Siemens
EAN-13
4011209969278
Order Code
06-9145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £99.02 £98.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 3SU1851-0NA00-2AC2 enclosure with a protective sleeve is yellow and measures 89.4 x 85 x 112.5 mm. It is designed for safeguarding electrical components in various industrial settings. Typical applications include ensuring safety in control panels and machinery housing.
IP Rating IP67/IP69K
Type Enclosure
Colour Yellow
Colour housing cover Yellow
Compatible with (details) Control Devices
Connection Screws
Contact Type 1 breaker
Degree of protection (NEMA) N/A
Height 112.5mm
Housing colour N/A
Housing Material Metal
Length 89.4mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 With protective collar and mushroom pushbutton
Misc Attribute 2 3SU1851-0NA00-2AC2
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 1
Number of push buttons 0
Number of selector switches 0
Power Consumption N/A
Rated control supply voltage AC 50 Hz 5 - 500V
Rated control supply voltage AC 60 Hz 5 - 500V
Rated control supply voltage DC 5 - 500V
Recess Diameter 22mm
Size/ Dimensions (L x W x H) 89.4 x 85 x 112.5 mm
Suitable for emergency stop TRUE
Switch Rating 500V
Switch/button features + protective sleeve
Switching current (max.) 10A
Unlocking mechanism Turn
Width 85mm

Reviews

Be the first to submit a review

Trustpilot