Siemens 3SU1802-0AA00-0AB1 SIRIUS ACT enclosure 2 slots 114x85x64mm

MPN
3SU18020AA000AB1
Brand
Siemens
EAN-13
4011209969339
Order Code
06-9131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.03 £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Siemens 3SU1802-0AA00-0AB1 is a blank grey enclosure featuring two installation slots, with dimensions of 114 x 85 x 64 mm. It is designed for housing control and signalling devices, ensuring protection and organisation of electrical components. Suitable for industrial environments, this enclosure provides durability and functionality in managing electronic installations.
IP Rating IP67/IP69K
Type Enclosure
Colour Grey
Colour housing cover Grey
Compatible with (details) Control Devices
Construction type housing Surface mounting housing
Degree of protection (NEMA) Other
Depth 64mm
Diameter openings 22.3mm
Height 114mm
Housing Material Plastic
Housing material quality N/A
Length 114mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 With recess for identification plate
Misc Attribute 2 3SU1802-0AA00-0AB1
Number of command positions 2
Print motif Blank
Recess Diameter 22mm
Size/ Dimensions (L x W x H) 114 x 85 x 64 mm
Switch/button features 2 installation slots
Width 85mm

Reviews

Be the first to submit a review

Trustpilot