Siemens 3SU18030AA000AB1 SIRIUS ACT housing 3-slot Grey 154x85x64mm

MPN
3SU18030AA000AB1
Brand
Siemens
EAN-13
4011209970199
Order Code
06-9133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £14.40 £14.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3SU1803-0AA00-0AB1 is a blank grey enclosure with dimensions of 154 x 85 x 64 mm, containing three installation slots. This durable enclosure is ideal for housing and protecting electrical components. Typically used in industrial automation and control systems, it ensures secure and organised installations.
IP Rating IP67/IP69K
Type Enclosure
Colour Grey
Colour housing cover Grey
Compatible with (details) Control Devices
Construction type housing Surface mounting housing
Degree of protection (NEMA) Other
Depth 64mm
Diameter openings 22.3mm
Height 154mm
Housing Material Plastic
Housing material quality N/A
Length 154mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 With recess for identification plate
Misc Attribute 2 3SU1803-0AA00-0AB1
Number of command positions 3
Print motif Blank
Recess Diameter 22mm
Size/ Dimensions (L x W x H) 154 x 85 x 64 mm
Switch/button features 3 installation slots
Width 85mm

Reviews

Be the first to submit a review

Trustpilot