Siemens 3SU1852-0AA00-0AB1 SIRIUS ACT enclosure 2 slots metal grey

MPN
3SU18520AA000AB1
Brand
Siemens
EAN-13
4011209969384
Order Code
06-9151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £35.39 £35.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Siemens manufactures the 3SU1852-0AA00-0AB1 enclosure, which features two installation slots for secure floor mounting. This grey enclosure, measuring 118.4 x 85 x 64 mm, is designed for industrial settings requiring durable and reliable protection for electrical components. It is ideal for housing control devices and switches, ensuring organised and safe equipment management.
IP Rating IP67/IP69K
Type Enclosure
Colour Grey
Colour housing cover Grey
Compatible with (details) Control Devices
Construction type housing Surface mounting housing
Degree of protection (NEMA) Other
Depth 64mm
Diameter openings 22.3mm
Height 118.4mm
Housing Material Other
Housing material quality N/A
Length 118.4mm
Material Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 With recess for identification plate
Misc Attribute 2 3SU1852-0AA00-0AB1
Number of command positions 2
Recess Diameter 22mm
Size/ Dimensions (L x W x H) 118.4 x 85 x 64 mm
Width 85mm

Reviews

Be the first to submit a review

Trustpilot