Siemens 3SU1851-0NB00-2AC2 Enclosure Yellow 89.4 x 85 x 112.5mm

MPN
3SU18510NB002AC2
Brand
Siemens
EAN-13
4011209969322
Order Code
06-9149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £109.20 £109.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 3SU1851-0NB00-2AC2 enclosure, featuring a yellow protective sleeve, measures 89.4 x 85 x 112.5 mm and is perfect for shielding electrical components. This durable enclosure is suitable for industrial settings where reliable protection against environmental factors is essential. Its robust design ensures high performance in applications requiring safety and accessibility.
IP Rating IP67/IP69K
Type Enclosure
Colour Yellow
Colour housing cover Yellow
Compliance certificates REACH, WEEE
Connection Screws
Contact Type 2 breakers
Degree of protection (NEMA) N/A
Height 112.5mm
Housing colour N/A
Housing Material Metal
Length 89.4mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 With protective collar and mushroom pushbutton
Misc Attribute 2 3SU1851-0NB00-2AC2
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 1
Number of push buttons 0
Number of selector switches 0
Package depth 101mm
Package height 131mm
Package width 95mm
Power Consumption N/A
Product colour Yellow
Quantity per pack 1 pc(s)
Rated control supply voltage AC 50 Hz 5 - 500V
Rated control supply voltage AC 60 Hz 5 - 500V
Rated control supply voltage DC 5 - 500V
Recess Diameter 22mm
Size/ Dimensions (L x W x H) 89.4 x 85 x 112.5 mm
Suitable for emergency stop TRUE
Sustainability compliance Yes
Switch Rating 500V
Switch/button features + protective sleeve
Switching current (max.) 10A
Unlocking mechanism Turn
Weight 720g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot