Siemens Contactors Remote switch 613562

Siemens Brand: Siemens
The Siemens contactors and remote switches facilitate remote electrical control with varied contact configurations and amperage capacities.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Built-in depth Compliance certificates Contact Current Rating Contact Type Control voltage (max.) Control voltage (min.) Control voltage range Current load Dimensions Dimensions (WxDxH) Max. incandescent lamp load International Protection (IP) code Misc Attribute Number of contacts as normally open contact Number of modular spacings Number of Contacts Number of normally closed contacts Number of normally open contacts Rated excitation voltage
Siemens 5TT5000-0 Insta Contactor 20A 230V 1NO/1NC remote Switch
Siemens 5TT5000-0 Insta Contactor 20A 230V 1NO/1NC remote Switch
Standard range
Order code: 07-0591
MPN: 5TT50000

Despatched within 4 working days - 16 in stock
1+ £43.50
10+ £36.94
50+ £31.38
Price per unit Ex VAT
230V 64mm CCC, CE, EAC, UKCA 20 A 2 makers 230V AC 230V AC 230 - 230 V AC 20A (W x H x D) 17.5 x 90 x 71 mm 17.5 x 71 x 90 mm N/A IP20 5TT5000-0 2 1 2 0 2 230-230V
Siemens 5TT5000-2 Insta Contactor 2 NC Contacts 230V AC 20A remote Switch
Siemens 5TT5000-2 Insta Contactor 2 NC Contacts 230V AC 20A remote Switch
Standard range
Order code: 07-0592
MPN: 5TT50002

Despatched within 4 working days - 28 in stock
1+ £60.00
10+ £52.03
50+ £45.14
Price per unit Ex VAT
230V AC 64mm 2 makers 24V AC 24V AC 24 - 24 V AC 20A (W x H x D) 17.5 x 90 x 71 mm N/A 5TT5000-2 2 1 0 2 24-24V
Siemens 5TT5030-0 remote Switch 24A 4 NO Contacts for 230V AC Control
Siemens 5TT5030-0 remote Switch 24A 4 NO Contacts for 230V AC Control
Standard range
Order code: 07-0593
MPN: 5TT50300

Despatched within 4 working days - 22 in stock
1+ £43.87
10+ £37.28
50+ £31.69
Price per unit Ex VAT
230V AC 64mm 4 makers 230V AC 230V AC 230 - 230 V AC 24A (W x H x D) 35 x 90 x 71 mm N/A 5TT5030-0 4 2 0 4 230-230V
Siemens 5TT5040-0 remote Switch 4 NO Contacts 230 V AC 40 A 1pc
Siemens 5TT5040-0 remote Switch 4 NO Contacts 230 V AC 40 A 1pc
Standard range
Order code: 07-0594
MPN: 5TT50400

Despatched within 4 working days - 10 in stock
1+ £102.45
10+ £89.09
50+ £77.46
Price per unit Ex VAT
230V AC 64mm 40A 4 makers 230V AC 230V AC 230 - 230 V AC 40A (W x H x D) 53.5 x 90 x 71 mm N/A 5TT5040-0 4 3 230 - 230V
Siemens 5TT5050-0 SINAMICS S120 remote Switch 63A 1pc compact design
Siemens 5TT5050-0 SINAMICS S120 remote Switch 63A 1pc compact design
Extended range
Order code: 07-0595
MPN: 5TT50500

Available to back orderBack order, lead time 14 days
1+ £141.67
10+ £123.20
50+ £107.13
Price per unit Ex VAT
400 V 64mm CCC, CE, EAC, UKCA 63A 4 makers 230V AC 230V AC 230 - 230 V AC 63A (W x H x D) 53.5 x 90 x 71 mm 53.5 x 71 x 90 mm N/A IP20 5TT5050-0 4 3 4 230 - 230V
Siemens 5TT58000 Insta Contactor 20A 1NO/1NC 230V AC for residential/industrial
Siemens 5TT58000 Insta Contactor 20A 1NO/1NC 230V AC for residential/industrial
Standard range
Order code: 07-0596
MPN: 5TT58000

Despatched within 4 working days - 18 in stock
1+ £40.37
10+ £34.10
50+ £28.80
Price per unit Ex VAT
0mm 2 makers 230V AC 230V AC 230 - 230 V AC 20A (W x H x D) 18 x 90 x 71 mm 1000W 5TT5800-0 2 1 0 2 230-230V
Siemens 5TT5830-0 remote Switch 4NO Insta Contactor 25A 230V AC
Siemens 5TT5830-0 remote Switch 4NO Insta Contactor 25A 230V AC
Standard range
Order code: 07-0597
MPN: 5TT58300

Despatched within 4 working days - 86 in stock
1+ £50.53
10+ £43.39
50+ £37.25
Price per unit Ex VAT
230V AC 0mm 25A 4 makers 230V AC 230V AC 230 - 230 V AC 25A (W x H x D) 36 x 90 x 71 mm 2000W 5TT5830-0 4 2 0 4 230-230V
Siemens 5TT5840-0 Remote Switch 4 makers 40A Contactor 230V AC
Siemens 5TT5840-0 Remote Switch 4 makers 40A Contactor 230V AC
Standard range
Order code: 07-0598
MPN: 5TT58400

Despatched within 4 working days - 6 in stock
1+ £94.02
10+ £81.75
50+ £71.09
Price per unit Ex VAT
230V AC 0mm 40A 4 makers 230V AC 230V AC 230 - 230 V AC 40A (W x H x D) 54 x 90 x 71 mm 4000W 5TT5840-0 4 3 0 4 230-230V

Trustpilot