Siemens 5TT58000 Insta Contactor 20A 1NO/1NC 230V AC for residential/industrial

MPN
5TT58000
Brand
Siemens
EAN-13
4001869343907
Order Code
07-0596
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Siemens 5TT5800-0 remote switch is an electrical contactor designed to handle up to 20 A, making it ideal for controlling circuits remotely. Manufactured by Siemens, it features two makers and is constructed for reliable and durable performance. Commonly used in industrial and commercial settings, this contactor is suitable for applications requiring remote operation of electrical systems.
Type Remote switch
Additional equipment possible TRUE
Built-in depth 0mm
Contact Type 2 makers
Control voltage (max.) 230V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 230 V AC
Current load 20A
Degree of protection (IP) IP20
Depth 71mm
Dimensions (W x H x D) 18 x 90 x 71 mm
Height 90mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 1000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Misc Attribute 5TT5800-0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of modular spacings 1
Number of normally closed contacts 0
Number of normally open contacts 2
Rated excitation voltage 230-230V
Rated operating voltage 250-250V
Rated operation current 20A
Slider for hand switch FALSE
Switching voltage (max.) 250V AC
Switching voltage (min.) 250V AC
Utilization category according to EN IEC 60947-4-1 N/A
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width 18mm
Width in number of modular spacings 1
With day/night function false

Reviews

Be the first to submit a review

Trustpilot