Siemens 5TT5000-0 Insta Contactor 20A 230V 1NO/1NC remote Switch

MPN
5TT50000
Brand
Siemens
EAN-13
4001869434957
Order Code
07-0591
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £43.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Siemens manufactures the 5TT5000-0 remote switch, a reliable electrical contactor with a current rating of 20 A. This component is typically used in applications that require remote operation and control of electrical circuits. It is ideal for integrating into automation systems or managing lighting and power distribution in residential or commercial settings.
Type Remote switch
Coil Voltage 230V
Additional equipment possible TRUE
Built-in depth 64mm
Compliance certificates CCC, CE, EAC, UKCA
Contact Current Rating 20 A
Contact Type 2 makers
Control voltage (max.) 230V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 230 V AC
Current load 20A
Degree of protection (IP) IP20
Depth 71mm
Dimensions (W x H x D) 17.5 x 90 x 71 mm
Dimensions (WxDxH) 17.5 x 71 x 90 mm
Height 90mm
Hum-free false
International Protection (IP) code IP20
IP Rating IP20
Max. incandescent lamp load N/A
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Misc Attribute 5TT5000-0
Number of Contacts 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of modular spacings 1
Number of normally closed contacts 0
Number of normally open contacts 2
Product colour Multicolour
Product Type Contactor
Rated excitation voltage 230-230V
Rated operating voltage 230-230V
Rated operation current 20A
Slider for hand switch FALSE
Switching voltage (max.) 230V AC
Switching voltage (min.) 230V AC
Utilization category according to EN IEC 60947-4-1 N/A
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Weight 141g
Width 17.5mm
Width in number of modular spacings 1
With day/night function false

Reviews

Be the first to submit a review

Trustpilot