Siemens 5TT5040-0 remote Switch 4 NO Contacts 230 V AC 40 A 1pc

MPN
5TT50400
Brand
Siemens
EAN-13
4001869435183
Order Code
07-0594
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £102.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 5TT5040-0 is an electrical contactor designed for remote switching applications with a capacity of 40 A. It is typically used to manage electrical circuits in industrial and commercial settings. This durable device provides reliable performance for controlling various types of equipment and machinery.
Type Remote switch
Coil Voltage 230V AC
Additional equipment possible TRUE
Built-in depth 64mm
Contact Current Rating 40A
Contact Type 4 makers
Control voltage (max.) 230V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 230 V AC
Current load 40A
Degree of protection (IP) IP20
Depth 71mm
Dimensions (W x H x D) 53.5 x 90 x 71 mm
Height 90mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load N/A
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Misc Attribute 5TT5040-0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Number of modular spacings 3
Rated excitation voltage 230 - 230V
Rated operating voltage 400 - 400V
Rated operation current 40A
Slider for hand switch FALSE
Switching voltage (max.) 400V AC
Switching voltage (min.) 400V AC
Utilization category according to EN IEC 60947-4-1 N/A
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 53.5mm
Width in number of modular spacings 3
With day/night function false

Reviews

Be the first to submit a review

Trustpilot