Siemens 5TT5050-0 SINAMICS S120 remote Switch 63A 1pc compact design

MPN
5TT50500
Brand
Siemens
EAN-13
4001869435268
Order Code
07-0595
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £141.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 5TT5050-0 Remote Switch is a reliable electrical contactor with a 63 A capacity, suitable for remote operation of circuits. Made for durability, this device ensures efficient switching and control in electrical systems. Typical applications include industrial and commercial settings where remote switching is required.
Type Remote switch
Coil Voltage 400 V
Additional equipment possible TRUE
Built-in depth 64mm
Compliance certificates CCC, CE, EAC, UKCA
Contact Current Rating 63A
Contact Type 4 makers
Control voltage (max.) 230V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 230 V AC
Current load 63A
Degree of protection (IP) IP20
Depth 71mm
Dimensions (W x H x D) 53.5 x 90 x 71 mm
Dimensions (WxDxH) 53.5 x 71 x 90 mm
Height 90mm
Hum-free false
International Protection (IP) code IP20
IP Rating IP20
Max. incandescent lamp load N/A
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Misc Attribute 5TT5050-0
Number of Contacts 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Number of modular spacings 3
Package depth 94mm
Package height 57mm
Package width 82mm
Product colour Multicolour
Product Type Contactor
Rated excitation voltage 230 - 230V
Rated operating voltage 400 - 400V
Rated operation current 63A
Slider for hand switch FALSE
Switching voltage (max.) 400V AC
Switching voltage (min.) 400V AC
Utilization category according to EN IEC 60947-4-1 N/A
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Weight 150g
Width 53.5mm
Width in number of modular spacings 3
With day/night function false

Reviews

Be the first to submit a review

Trustpilot