Siemens 5TT5830-0 remote Switch 4NO Insta Contactor 25A 230V AC

MPN
5TT58300
Brand
Siemens
EAN-13
4001869343969
Order Code
07-0597
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £50.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

The Siemens 5TT5830-0 is a remote switch with a current rating of 25 A, suitable for various electrical applications. As an electrical contactor, it controls high power circuits remotely and efficiently. Typically used in industrial or commercial settings, it ensures precise operation of electrical machinery.
Type Remote switch
Coil Voltage 230V AC
Additional equipment possible TRUE
Built-in depth 0mm
Contact Current Rating 25A
Contact Type 4 makers
Control voltage (max.) 230V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 230 V AC
Current load 25A
Degree of protection (IP) IP20
Depth 71mm
Dimensions (W x H x D) 36 x 90 x 71 mm
Height 90mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Misc Attribute 5TT5830-0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Number of modular spacings 2
Number of normally closed contacts 0
Number of normally open contacts 4
Product colour Multicolour
Rated excitation voltage 230-230V
Rated operating voltage 440-440V
Rated operation current 25A
Slider for hand switch FALSE
Switching voltage (max.) 440V AC
Switching voltage (min.) 440V AC
Utilization category according to EN IEC 60947-4-1 N/A
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Weight 256g
Width 36mm
Width in number of modular spacings 2
With day/night function false

Reviews

Be the first to submit a review

Trustpilot