Siemens 5TT5840-0 Remote Switch 4 makers 40A Contactor 230V AC

MPN
5TT58400
Brand
Siemens
EAN-13
4001869344065
Order Code
07-0598
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £94.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Siemens manufactures the 5TT5840-0 remote switch, which features four contacts and supports up to 40 amperes. This electrical contactor is commonly used for remote switching applications in industrial and commercial settings. It ensures reliable operation and efficient control of electrical circuits.
Type Remote switch
Coil Voltage 230V AC
Additional equipment possible TRUE
Built-in depth 0mm
Contact Current Rating 40A
Contact Type 4 makers
Control voltage (max.) 230V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 230 V AC
Current load 40A
Degree of protection (IP) IP20
Depth 71mm
Dimensions (W x H x D) 54 x 90 x 71 mm
Height 90mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 4000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Misc Attribute 5TT5840-0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Number of modular spacings 3
Number of normally closed contacts 0
Number of normally open contacts 4
Rated excitation voltage 230-230V
Rated operating voltage 440-440V
Rated operation current 40A
Slider for hand switch FALSE
Switching voltage (max.) 440V AC
Switching voltage (min.) 440V AC
Utilization category according to EN IEC 60947-4-1 N/A
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width 54mm
Width in number of modular spacings 3
With day/night function false

Reviews

Be the first to submit a review

Trustpilot