Siemens 5TT5030-0 remote Switch 24A 4 NO Contacts for 230V AC Control

MPN
5TT50300
Brand
Siemens
EAN-13
4001869435053
Order Code
07-0593
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £43.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Siemens 5TT5030-0 remote switch is an electrical contactor designed to handle up to 24 A. It is typically used for remote circuit switching in automation and control applications. This reliable component is suitable for both residential and commercial electrical systems.
Type Remote switch
Coil Voltage 230V AC
Additional equipment possible TRUE
Built-in depth 64mm
Contact Type 4 makers
Control voltage (max.) 230V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 230 V AC
Current load 24A
Degree of protection (IP) IP20
Depth 71mm
Dimensions (W x H x D) 35 x 90 x 71 mm
Height 90mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load N/A
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Misc Attribute 5TT5030-0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Number of modular spacings 2
Number of normally closed contacts 0
Number of normally open contacts 4
Rated excitation voltage 230-230V
Rated operating voltage 400-400V
Rated operation current 25A
Slider for hand switch FALSE
Switching voltage (max.) 400V AC
Switching voltage (min.) 400V AC
Utilization category according to EN IEC 60947-4-1 N/A
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 35mm
Width in number of modular spacings 2
With day/night function false

Reviews

Be the first to submit a review

Trustpilot