Siemens 5TT5000-2 Insta Contactor 2 NC Contacts 230V AC 20A remote Switch

MPN
5TT50002
Brand
Siemens
EAN-13
4001869434964
Order Code
07-0592
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Siemens 5TT5000-2 remote switch is an electrical contactor designed for efficient power management. It supports up to 20 A and features two makers, suitable for controlling electrical loads remotely. This component is typically used in industrial and residential settings for automation and energy management solutions.
Type Remote switch
Coil Voltage 230V AC
Additional equipment possible TRUE
Built-in depth 64mm
Contact Type 2 makers
Control voltage (max.) 24V AC
Control voltage (min.) 24V AC
Control voltage range 24 - 24 V AC
Current load 20A
Degree of protection (IP) IP20
Depth 71mm
Dimensions (W x H x D) 17.5 x 90 x 71 mm
Height 90mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load N/A
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Misc Attribute 5TT5000-2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of modular spacings 1
Number of normally closed contacts 0
Number of normally open contacts 2
Product colour Multicolour
Rated excitation voltage 24-24V
Rated operating voltage 230-230V
Rated operation current 20A
Slider for hand switch FALSE
Switching voltage (max.) 230V AC
Switching voltage (min.) 230V AC
Utilization category according to EN IEC 60947-4-1 N/A
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Weight 144g
Width 17.5mm
Width in number of modular spacings 1
With day/night function false

Reviews

Be the first to submit a review

Trustpilot