Senseca 486229 DX 115 Pt100 Temp Sensor, -196 to 500°C, Precise, Digital |
10-5735
|
|
Despatched within 4 working days - 3 in stock
|
1+ £158.16
Price per unit Ex VAT
|
2m |
Manufacturer's standards (no certificate) |
|
300mm |
|
Pt100 |
|
|
-196°C |
110g |
|
Temperature sensor |
Senseca 486774 DX 311 Digital Sensor -50-160°C, Humidity, Pt100, Calibrated |
10-5811
|
|
Available to back order
|
1+ £185.77
Price per unit Ex VAT
|
1m |
Manufacturer's standards (no certificate) |
100g |
132mm |
1.2% |
Pt100 |
100 RH |
0 RH |
-50°C |
|
0.1°C |
Temperature sensor |
Senseca 486793 DX 310 Digital Temp/Humidity Sensor Pt100 -40 to 125°C |
10-5823
|
|
Despatched within 4 working days - 2 in stock
|
1+ £193.21
Price per unit Ex VAT
|
|
|
20g |
101mm |
1.2% |
Pt100 |
100 RH |
0 RH |
-40°C |
|
0.1°C |
Temperature sensor |
Senseca 486852 AX 131 Temperature Sensor K Type -40 to 400°C Stainless Steel |
10-5835
|
|
Available to back order
|
1+ £98.87
Price per unit Ex VAT
|
1m |
Manufacturer's standards (no certificate) |
|
120mm |
|
K |
|
|
-40°C |
110g |
|
Temperature sensor |
Senseca 486853 Senseca AX 131-S15-TA Sensor -40 to 400°C Type K Stainless Steel |
10-5837
|
|
Despatched within 4 working days - 3 in stock
|
1+ £92.00
Price per unit Ex VAT
|
1m |
Manufacturer's standards (no certificate) |
|
187mm |
|
K |
|
|
-40°C |
110g |
|
Temperature sensor |
Senseca 486854 AX Thermosensor Type K, -40 to 400°C, Stainless Steel |
10-5839
|
|
Despatched within 4 working days - 2 in stock
|
1+ £84.04
Price per unit Ex VAT
|
1m |
Manufacturer's standards (no certificate) |
|
130mm |
|
K |
|
|
-40°C |
110g |
|
Temperature sensor |
Senseca 486856 AX 131-S8 Temperature Sensor, Type K, -40 to 900°C, SS Tube |
10-5841
|
|
Despatched within 4 working days - 4 in stock
|
1+ £70.45
| 1+ |
£70.45 |
| 10+ |
£67.19 |
| 100+ |
£66.87 |
Price per unit Ex VAT
|
1m |
Manufacturer's standards (no certificate) |
|
130mm |
|
K |
|
|
-40°C |
110g |
|
Temperature sensor |