Senseca 486853 Senseca AX 131-S15-TA Sensor -40 to 400°C Type K Stainless Steel

MPN
486853
Brand
Senseca
EAN-13
4058175718844
Order Code
10-5837
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca AX 131-S15-TA temperature sensor by manufacturer Senseca is a type K sensor designed for temperature measurements ranging from -40 to 400 °C. This versatile thermometer is commonly used for precise thermal monitoring in industrial and laboratory applications. Durable and reliable, the Senseca 486853 temperature sensor is ideal for environments requiring accurate and consistent temperature readings.
Type Temperature sensor
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Probe Length 187mm
Sensor Type K
Temperature Range -40°C
Weight 110g

Reviews

Be the first to submit a review

Trustpilot