Senseca 486854 AX Thermosensor Type K, -40 to 400°C, Stainless Steel

MPN
486854
Brand
Senseca
EAN-13
4058175718851
Order Code
10-5839
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £84.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Senseca AX 131-S15-HS is a robust temperature sensor designed to measure temperatures from -40 to 400 °C. Manufactured by Senseca, this K-type temperature probe is ideal for providing precise temperature readings. It is commonly used in industrial applications requiring accurate and wide-range temperature monitoring.
Type Temperature sensor
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Probe Length 130mm
Sensor Type K
Temperature Range -40°C
Weight 110g

Reviews

Be the first to submit a review

Trustpilot