Senseca 486793 DX 310 Digital Temp/Humidity Sensor Pt100 -40 to 125°C

MPN
486793
Brand
Senseca
EAN-13
4058175718349
Order Code
10-5823
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £193.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca DX 310 temperature sensor measures temperatures from -40 up to 125 °C and humidity from 0 up to 100 RH, featuring a Pt100 sensor type. Manufactured by Senseca, this versatile thermometer is ideal for precise environmental monitoring in various industrial settings. The compact Senseca 486793 temperature sensor is useful for ensuring accurate climate control in both storage and processing facilities.
Type Temperature sensor
Calibration service 20g
Humidity reading accuracy 1.2%
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Probe Length 101mm
Sensor Type Pt100
Temperature accuracy 0.1°C
Temperature Range -40°C

Reviews

Be the first to submit a review

Trustpilot