Senseca 486856 AX 131-S8 Temperature Sensor, Type K, -40 to 900°C, SS Tube

MPN
486856
Brand
Senseca
EAN-13
4058175718875
Order Code
10-5841
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £78.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Senseca AX 131-S8 is a robust temperature sensor from Senseca, capable of measuring temperatures from -40 to 900 °C. As a type K temperature probe, it is ideal for high-temperature applications in industrial environments. This thermometer, with product code 486856, is suitable for processes requiring precise thermal monitoring.
Type Temperature sensor
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Probe Length 130mm
Sensor Type K
Temperature Range -40°C
Weight 110g

Reviews

Be the first to submit a review

Trustpilot