Senseca 486852 AX 131 Temperature Sensor K Type -40 to 400°C Stainless Steel

MPN
486852
Brand
Senseca
EAN-13
4058175718837
Order Code
10-5835
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £98.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca AX 131-S15-HA is a temperature sensor that operates from -40 to 400 °C, ideal for industrial applications. As a type K thermocouple, it offers accurate and reliable performance. This model, Senseca 486852, is typically used in environments requiring precise temperature monitoring.
Type Temperature sensor
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Probe Length 120mm
Sensor Type K
Temperature Range -40°C
Weight 110g

Reviews

Be the first to submit a review

Trustpilot