Senseca 486774 DX 311 Digital Sensor -50-160°C, Humidity, Pt100, Calibrated

MPN
486774
Brand
Senseca
EAN-13
4058175718219
Order Code
10-5811
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £185.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca DX 311 temperature sensor, model 486774, is a high-precision probe that measures temperatures from -50 to 160 °C and relative humidity from 0 to 100%. Utilising a Pt100 thermometer element, it is ideal for applications requiring accurate environmental monitoring. Typical uses include climate control systems and industrial process monitoring.
Type Temperature sensor
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Calibration service 100g
Humidity reading accuracy 1.2%
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Probe Length 132mm
Sensor Type Pt100
Temperature accuracy 0.1°C
Temperature Range -50°C

Reviews

Be the first to submit a review

Trustpilot