Senseca 486229 DX 115 Pt100 Temp Sensor, -196 to 500°C, Precise, Digital

MPN
486229
Brand
Senseca
EAN-13
4058175714686
Order Code
10-5735
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £185.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca DX 115 is a Pt100 temperature sensor designed to measure temperatures from -196 to 500 °C. Manufactured by Senseca, this high-precision temperature probe is ideal for industrial applications requiring accurate monitoring and regulation. Typical uses include laboratory environments and cryogenic systems.
Type Temperature sensor
Cable Length 2m
Calibrated to Manufacturer's standards (no certificate)
Probe Length 300mm
Sensor Type Pt100
Temperature Range -196°C
Weight 110g

Reviews

Be the first to submit a review

Trustpilot