Sealey AK97107 Locking Wing Divider with Compass 150mm |
84-0635
|
|
Despatched same day - 3 in stockFurther 100 despatched in 2 working days
|
1+ £16.82
Price per unit Ex VAT
|
Locking Wing Divider |
150mm |
150mm |
0.15kg |
Not Applicable |
Analogue |
Not Applicable |
Sealey AK97108 Locking Wing Divider with Compass 200mm |
84-0637
|
|
Despatched same day - 5 in stockFurther 100 despatched in 2 working days
|
1+ £14.20
Price per unit Ex VAT
|
Locking Wing Divider |
200mm |
200mm |
0.20kg |
Not Applicable |
Analogue |
Not Applicable |
Sealey AK97109 Locking Wing Divider with Compass 300mm |
84-0639
|
|
Despatched within 2 working days - 100 in stock
|
1+ £14.87
Price per unit Ex VAT
|
Locking Wing Divider |
300mm |
300mm |
0.33kg |
Not Applicable |
Analogue |
Not Applicable |
Sealey AK97110 Spring Divider 150mm |
84-0641
|
|
Despatched within 2 working days - 100 in stock
|
1+ £9.18
Price per unit Ex VAT
|
Spring Divider |
150mm |
150mm |
0.12kg |
Not Applicable |
Analogue |
Not Applicable |
Sealey AK97111 Spring Divider 200mm |
84-0643
|
|
Despatched within 2 working days - 50 in stock
|
1+ £16.82
Price per unit Ex VAT
|
Spring Divider |
200mm |
200mm |
0.16kg |
Not Applicable |
Analogue |
Not Applicable |
Sealey AK97112 Spring Divider 300mm |
84-0645
|
|
Despatched within 2 working days - 100 in stock
|
1+ £12.83
Price per unit Ex VAT
|
Spring Divider |
300mm |
300mm |
0.29kg |
Not Applicable |
Analogue |
Not Applicable |
Sealey AK9769 Spring Calliper 150mm External |
84-0623
|
|
Despatched within 2 working days - 50 in stock
|
1+ £7.10
Price per unit Ex VAT
|
External |
150mm |
150mm |
0.12kg |
Not Applicable |
Analogue |
Not Applicable |
Sealey AK9772 Spring Calliper 300mm External |
84-0624
|
|
Despatched within 2 working days - 50 in stock
|
1+ £12.16
Price per unit Ex VAT
|
External |
300mm |
300mm |
0.29kg |
Not Applicable |
Analogue |
Not Applicable |
Sealey AK9780 Spring Calliper 150mm Internal |
84-0621
|
|
Despatched within 2 working days - 50 in stock
|
1+ £7.77
Price per unit Ex VAT
|
Internal |
150mm |
150mm |
0.12kg |
Not Applicable |
Analogue |
Not Applicable |
Sealey AK9782 Spring Calliper 300mm Internal |
84-0622
|
|
Despatched within 2 working days - 50 in stock
|
1+ £12.16
Price per unit Ex VAT
|
Internal |
300mm |
300mm |
0.29kg |
Not Applicable |
Analogue |
Not Applicable |