Sealey AK97111 Spring Divider 200mm

MPN
AK97111
Brand
Sealey
EAN-13
5054511034158
Order Code
84-0643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Spring divider to measure distance between two points. Suitable for transferring or comparing measurements directly, or for scribing an arc, radius or circle. Adjusting washer and nut allow fast and positive adjustment. Brushed metal finish.
  • Spring divider to measure distance between two points.
  • Suitable for transferring or comparing measurements directly, or for scribing an arc, radius or circle.
  • Adjusting washer and nut allow fast and positive adjustment.
  • Brushed metal finish.
  • Model No. AK97111
Type Spring Divider
Size 200mm
Accuracy Not Applicable
Capacity 200mm
Display Type Analogue
Nett Weight 0.16kg
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot