Sealey AK97107 Locking Wing Divider with Compass 150mm

MPN
AK97107
Brand
Sealey
EAN-13
5054511034110
Order Code
84-0635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

Locking wing divider to measure between two points. Suitable for transferring or comparing measurements or for scribing an arc, radius, or circle. Features adjustment screw for fine adjustments. Brushed metal finish.
  • Locking wing divider to measure between two points.
  • Suitable for transferring or comparing measurements or for scribing an arc, radius, or circle.
  • Adjustment screw for fine adjustments.
  • Brushed metal finish.
  • Model No. AK97107
Type Locking Wing Divider
Size 150mm
Accuracy Not Applicable
Capacity 150mm
Display Type Analogue
Nett Weight 0.15kg
Resolution Not Applicable

Reviews

Be the first to submit a review

Accessories


Trustpilot