Sealey AK9772 Spring Calliper 300mm External

MPN
AK9772
Brand
Sealey
EAN-13
5054511034202
Order Code
84-0624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.18 £12.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

For measuring opposite sides of an object for transfer to rule or micrometer. Adjusting washer and nut allow for fast positive adjustment. Brushed metal finish.
  • For measuring opposite sides of an object for transfer to rule or micrometer.
  • Adjusting washer and nut allow for fast positive adjustment.
  • Brushed metal finish.
  • Model No. AK9772
Type External
Size 300mm
Accuracy Not Applicable
Capacity 300mm
Display Type Analogue
Nett Weight 0.29kg
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot