Sealey AK97110 Spring Divider 150mm

MPN
AK97110
Brand
Sealey
EAN-13
5054511034141
Order Code
84-0641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Spring divider to measure distance between two points. Suitable for transferring or comparing measurements directly, or for scribing an arc, radius or circle. Adjusting washer and nut allow fast and positive adjustment. Brushed metal finish.
  • Spring divider to measure distance between two points.
  • Suitable for transferring or comparing measurements directly, or for scribing an arc, radius or circle.
  • Adjusting washer and nut allow fast and positive adjustment.
  • Brushed metal finish.
  • Model No. AK97110
Type Spring Divider
Size 150mm
Accuracy Not Applicable
Capacity 150mm
Display Type Analogue
Nett Weight 0.12kg
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot