Sealey AK9769 Spring Calliper 150mm External

MPN
AK9769
Brand
Sealey
EAN-13
5054511034196
Order Code
84-0623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.77 £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

For measuring opposite sides of an object for transfer to rule or micrometer. Adjusting washer and nut allow for fast positive adjustment. Brushed metal finish.
  • For measuring opposite sides of an object for transfer to rule or micrometer.
  • Adjusting washer and nut allow for fast positive adjustment.
  • Brushed metal finish.
  • Model No. AK9769
Type External
Size 150mm
Accuracy Not Applicable
Capacity 150mm
Display Type Analogue
Nett Weight 0.12kg
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot