Sealey AK97108 Locking Wing Divider with Compass 200mm

MPN
AK97108
Brand
Sealey
EAN-13
5054511034127
Order Code
84-0637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

Locking wing divider to measure between two points. Suitable for transferring or comparing measurements or for scribing an arc, radius, or circle. Features adjustment screw for fine adjustments. Brushed metal finish.
  • Locking wing divider to measure between two points.
  • Suitable for transferring or comparing measurements or for scribing an arc, radius, or circle.
  • Adjustment screw for fine adjustments.
  • Brushed metal finish.
  • Model No. AK97108
Type Locking Wing Divider
Size 200mm
Accuracy Not Applicable
Capacity 200mm
Display Type Analogue
Nett Weight 0.20kg
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot