Sealey AK97109 Locking Wing Divider with Compass 300mm

MPN
AK97109
Brand
Sealey
EAN-13
5054511414127
Order Code
84-0639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Locking wing divider to measure between two points. Suitable for transferring or comparing measurements or for scribing an arc, radius, or circle. Features adjustment screw for fine adjustments. Brushed metal finish.
  • Locking wing divider to measure between two points.
  • Suitable for transferring or comparing measurements or for scribing an arc, radius, or circle.
  • Adjustment screw for fine adjustments.
  • Brushed metal finish.
  • Model No. AK97109
Type Locking Wing Divider
Size 300mm
Accuracy Not Applicable
Capacity 300mm
Display Type Analogue
Nett Weight 0.33kg
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot