Sealey AK9782 Spring Calliper 300mm Internal

MPN
AK9782
Brand
Sealey
EAN-13
5054511034189
Order Code
84-0622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.18 £12.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

For measuring distance between two points, i.e. bore diameter and transfer to rule or micrometer. Adjusting washer and nut allow for fast and positive adjustment. Brushed metal finish.
  • For measuring distance between two points, i.e. bore diameter and transfer to rule or micrometer.
  • Adjusting washer and nut allow for fast and positive adjustment.
  • Brushed metal finish.
  • Model No. AK9782
Type Internal
Size 300mm
Accuracy Not Applicable
Capacity 300mm
Display Type Analogue
Nett Weight 0.29kg
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot