Schneider Electric XACA9411 Pushbutton 1-button Black Push 1pc |
06-6679
|
|
Despatched within 4 working days - 24 in stock
|
2+ £4.37
Price per unit Ex VAT
|
1 maker |
|
White |
IP65/IP67 |
Black |
|
N/A |
|
Black |
|
false |
None |
Plastic |
-25°C |
1 |
1-button |
22mm |
|
None |
true |
Schneider Electric XACA9412 XACA Pushbutton 1-button Black 1pc |
06-6681
|
|
Despatched within 4 working days - 75 in stock
|
2+ £3.04
Price per unit Ex VAT
|
1 maker |
|
Black |
IP65/IP67 |
Black |
|
N/A |
|
Black |
|
false |
None |
Plastic |
-25°C |
1 |
1-button |
22mm |
|
None |
true |
Schneider Electric XACB9211 Pushbutton 1-button Black 1pc |
06-6687
|
|
|
2+ £3.36
Price per unit Ex VAT
|
momentary |
|
White |
IP65/IP67 |
Black |
|
N/A |
|
Black |
|
false |
None |
Plastic |
-25°C |
1 |
1-button |
|
|
None |
true |
Schneider Electric XACB9212 Pushbutton 1-button White Push 1pc |
06-6689
|
|
|
2+ £6.10
Price per unit Ex VAT
|
momentary |
|
Black |
IP65 |
Black |
|
N/A |
|
White |
|
false |
None |
Plastic |
-25°C |
1 |
1-button |
|
|
None |
true |
Schneider Electric ZA2BS834 Pushbutton 1pc IP65 durable control unit |
06-6785
|
|
Despatched within 4 working days - 16 in stock
|
1+ £33.82
Price per unit Ex VAT
|
|
Panel |
Red/green |
|
Other |
IP65/IP67 |
|
13 |
|
30mm |
|
|
Other |
-40°C |
|
|
30mm |
true |
|
false |
Schneider Electric ZA2BS844 Pushbutton 1-pc durable and reliable |
06-6787
|
|
Back order - 282 availableBack-order availability date - 24/10/2026
|
1+ £34.32
Price per unit Ex VAT
|
|
Panel |
Red/green |
|
Other |
IP65/IP67 |
|
13 |
|
30mm |
|
|
Other |
-40°C |
|
|
40mm |
true |
|
false |
Schneider Electric ZB5AW313 Harmony Pushbutton white front ring PVC |
06-6813
|
|
Available to back orderBack order, lead time 10 days
|
1+ £9.53
Price per unit Ex VAT
|
momentary |
|
White |
IP66 |
Black |
|
Other |
|
White |
|
false |
|
Plastic |
-40°C |
1 |
1-button |
22mm |
|
|
true |
Schneider Electric ZB5AW343 Harmony Pushbutton red PVC 1-button |
06-6815
|
|
Back order - 896 availableBack-order availability date - 24/10/2026
|
1+ £9.53
Price per unit Ex VAT
|
momentary |
|
Red |
IP66 |
Black |
|
Other |
|
Red |
|
false |
|
Plastic |
-40°C |
1 |
1-button |
22mm |
|
|
true |