Schneider Electric XACB9212 Pushbutton 1-button White Push 1pc

Image Representative of Range

Schneider Electric XACB9212 Pushbutton 1-button White Push 1pc

MPN
XACB9212
EAN-13
3389110640946
Order Code
06-6689
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £6.10
50+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Schneider Electric XACB9212 is a white, single-button pushbutton switch. It is designed for easy operation and is often used in industrial control panels. Typically applied in environments requiring reliable input control solutions, it is available in one-piece packages.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Colour button Black
Colour front ring Black
Construction type lens Round
Degree of protection (NEMA), front side N/A
Factory colour White
Height opening N/A
Hole Diameter 22.5mm
Labelled false
Lighting Type None
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Number of command positions 1
Operation type 1-button
Print motif None
Spring-return true
Suitable for lighting false
Switching function latching false
Type of button High
Unlocking mechanism Push
Width opening N/A
With front ring true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot