Schneider Electric ZA2BS844 Pushbutton 1-pc durable and reliable

Image Representative of Range

Schneider Electric ZA2BS844 Pushbutton 1-pc durable and reliable

MPN
ZA2BS844
EAN-13
3389110591767
Order Code
06-6787
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 203 availableBack-order availability date - 09/09/2026

The Schneider Electric ZA2BS844 is a pushbutton switch designed for reliable control in electrical applications. It features robust construction suitable for industrial environments. Typical applications include machinery control panels and automation systems.
Type Pushbutton
Mounting Panel
Colour button Red/green
Colour front ring Other
Construction type lens Round
Degree of protection (IP) IP65/IP67
Degree of protection (NEMA) 13
Diameter cap 30mm
Height opening N/A
Hole Diameter 22.5mm
Material front ring Other
Maximum Temperature +70°C
Min. temperature -40°C
Recess Diameter 40mm
Spring-return false
Suitable for emergency stop true
Suitable for lighting false
Supply voltage lamp N/A
Switching function latching true
Type of button Flat
Unlocking method Turn-release
Weight 44
Width opening N/A
With front ring false
With lighting false

Reviews

Be the first to submit a review

Trustpilot