Schneider Electric ZB5AW313 Harmony Pushbutton white front ring PVC

Image Representative of Range

Schneider Electric ZB5AW313 Harmony Pushbutton white front ring PVC

MPN
ZB5AW313
EAN-13
3389110909920
Order Code
06-6813
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Schneider Electric's ZB5AW313 is a white, single-button pushbutton with a durable PVC front ring. This product is designed for reliable operation in a variety of electrical control applications. It is commonly used in industrial environments for machine start and stop commands.
Switch Function momentary
Type Pushbutton
IP Rating IP66
Colour button White
Colour front ring Black
Construction type lens Round
Degree of protection (NEMA), front side Other
Factory colour White
Height opening N/A
Hole Diameter 22.5mm
Labelled false
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -40°C
Number of command positions 1
Operation type 1-button
Recess Diameter 22mm
Spring-return true
Suitable for lighting true
Switch/button features Front ring (PVC)
Switching function latching false
Type of button Flat
Unlocking mechanism Push
Weight 18
Width opening N/A
With front ring true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot